80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH201209T-800Y-S

DigiKey Part Number
4713-FBH201209T-800Y-STR-ND - Tape & Reel (TR)
4713-FBH201209T-800Y-SCT-ND - Cut Tape (CT)
4713-FBH201209T-800Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
FBH201209T-800Y-S
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
25$0.03320$0.83
50$0.03000$1.50
100$0.02690$2.69
250$0.02324$5.81
500$0.02074$10.37
1,000$0.01842$18.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01431$57.24
8,000$0.01247$99.76
12,000$0.01146$137.52
20,000$0.01050$210.00
Manufacturer Standard Packaging