FBH321611T-151Y-S | |
---|---|
DigiKey Part Number | 2571-FBH321611T-151Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH321611T-151Y-S |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01800 | $54.00 |