
FBH322513T-600Y-S | |
---|---|
DigiKey Part Number | 2571-FBH322513T-600Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH322513T-600Y-S |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05500 | $110.00 |
4,000 | $0.05100 | $204.00 |
6,000 | $0.05000 | $300.00 |