
FBU160808T-220Y-S | |
|---|---|
DigiKey Part Number | 2571-FBU160808T-220Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FBU160808T-220Y-S |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01800 | $72.00 |
| 8,000 | $0.01720 | $137.60 |
| 12,000 | $0.01660 | $199.20 |
| 28,000 | $0.01550 | $434.00 |
| 100,000 | $0.01520 | $1,520.00 |

