30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU160808T-300Y-S

DigiKey Part Number
2571-FBU160808T-300Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
FBU160808T-300Y-S
Description
FERRITE BEAD 30 OHM 0603 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00990$39.60
8,000$0.00750$60.00
12,000$0.00729$87.48
28,000$0.00700$196.00
100,000$0.00653$653.00