
FBU453223T-101Y-S | |
|---|---|
DigiKey Part Number | 2571-FBU453223T-101Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FBU453223T-101Y-S |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09250 | $231.25 |


