GMC21X7R182J200NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104J25NT

DigiKey Part Number
2571-GMC10X7R104J25NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC10X7R104J25NT
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMC10X7R104J25NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00520$20.80
8,000$0.00430$34.40
12,000$0.00380$45.60
20,000$0.00375$75.00
28,000$0.00370$103.60
40,000$0.00350$140.00
100,000$0.00310$310.00