
TCKIV475CT | |
|---|---|
DigiKey Part Number | 2571-TCKIV475CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIV475CT |
Description | TANT 10% 35V 4.7UF C CASE STD |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.22000 | $110.00 |
| 1,000 | $0.18900 | $189.00 |
| 2,500 | $0.17800 | $445.00 |
| 5,000 | $0.16600 | $830.00 |
| 12,500 | $0.15300 | $1,912.50 |
| 25,000 | $0.15000 | $3,750.00 |
| 50,000 | $0.14400 | $7,200.00 |

