
HA130F | |
---|---|
DigiKey Part Number | 4267-HA130F-ND |
Manufacturer | |
Manufacturer Product Number | HA130F |
Description | CAP 800MF 2.75V -40-+85C |
Customer Reference | |
Detailed Description | 800 mF (EDLC) Supercapacitor 2.75 V 2-SMD 72mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 800 mF | |
Tolerance | ±20% | |
Voltage - Rated | 2.75 V | |
ESR (Equivalent Series Resistance) | 72mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Operating Temperature | -40°C ~ 85°C |