



CS10K-MLDT-C12-056E | |
---|---|
DigiKey Part Number | 3899-CS10K-MLDT-C12-056E-ND |
Manufacturer | CAPTRON |
Manufacturer Product Number | CS10K-MLDT-C12-056E |
Description | CANEO series10 STANDARD - TOGGLE |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Anti-Vandal, Illuminated | |
Switch Function | Off-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | ON/OFF | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | Washable | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | 80,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.99000 | $83.99 |
10 | $78.99000 | $789.90 |
25 | $73.99000 | $1,849.75 |
50 | $68.99000 | $3,449.50 |