
CPPC7-LT76T | |
---|---|
DigiKey Part Number | CPPC7-LT76T-ND |
Manufacturer | |
Manufacturer Product Number | CPPC7-LT76T |
Description | OSC PROG CMOS 3.3V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.14600 | $41.46 |
50 | $3.75840 | $187.92 |
100 | $3.60300 | $360.30 |
500 | $3.26712 | $1,633.56 |
1,000 | $3.13250 | $3,132.50 |
2,500 | $2.96324 | $7,408.10 |