
T3782D 115 | |
|---|---|
DigiKey Part Number | 5655-T3782D115-ND |
Manufacturer | Carl Kammerling (CK Tools) |
Manufacturer Product Number | T3782D 115 |
Description | ESD Side Cutter Mini Bevel Cut 1 |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.53" (115.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carl Kammerling (CK Tools) | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Capacity | 1.5mm Soft Wire, 1mm Medium Wire, 0.4mm Hard Wire | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.38000 | $98.38 |




