Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-24-620-221-E | |
|---|---|
DigiKey Part Number | 432-CA3-B0-24-620-221-E-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-24-620-221-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-24-620-221-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $119.95600 | $1,199.56 |


