CLB-053-11A1N-B-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.76920
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.99636
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.93968
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.54086
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.76920
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.31136
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $5.89508
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $5.44766
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $5.67184
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.31136
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.59804
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.42626
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.65518
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB-053-11A1N-B-A

DigiKey Part Number
432-CLB-053-11A1N-B-A-ND
Manufacturer
Manufacturer Product Number
CLB-053-11A1N-B-A
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.