

CMB-033-11C3N-B-A | |
---|---|
DigiKey Part Number | 432-CMB-033-11C3N-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CMB-033-11C3N-B-A |
Description | CIR BRKR THRM 3A 250VAC 32VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.43000 | $8.43 |
5 | $6.99400 | $34.97 |
10 | $6.45300 | $64.53 |
50 | $5.35080 | $267.54 |
100 | $4.93420 | $493.42 |
300 | $4.33547 | $1,300.64 |
500 | $4.08058 | $2,040.29 |
1,000 | $3.75644 | $3,756.44 |