LRA211-RW-B/125N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $5.02649
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $5.74000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.52463
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $3.82271
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $3.31500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $3.71840
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $4.29000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: $3.62000
Datasheet
Image for LRA211-RW-B/125N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA211-RW-B/125N

DigiKey Part Number
432-LRA211-RW-B/125N-ND
Manufacturer
Manufacturer Part Number
LRA211-RW-B/125N
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
56$3.31500$185.64