
MS1-B-14-615-2-1CB-A-0A-A | |
---|---|
DigiKey Part Number | 432-MS1-B-14-615-2-1CB-A-0A-A-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-14-615-2-1CB-A-0A-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $74.52500 | $745.25 |