TIGO51-6S-BL-NBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $17.09091
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $18.30000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $16.62818
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $16.62818
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $18.12400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $17.09091
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $18.30000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $15.61167
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $16.62818
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $17.92000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $14.43000
Datasheet
Image for TIGO51-6S-BL-NBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIGO51-6S-BL-NBL

DigiKey Part Number
432-TIGO51-6S-BL-NBL-ND
Manufacturer
Manufacturer Part Number
TIGO51-6S-BL-NBL
Description
SWITCH ROCKER DPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11$16.88727$185.76