HTS02S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTS02S

DigiKey Part Number
1864-1144-ND
Manufacturer
Manufacturer Product Number
HTS02S
Description
SILICONE HEATSINK PASTE 2ML
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 2.38 ml Packet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Silicone Compound
Size / Dimension
2.38 ml Packet
Usable Temperature Range
-
Color
-
Thermal Conductivity
-
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.63000$16.63
10$15.79400$157.94
50$14.96260$748.13
100$14.46380$1,446.38
Manufacturers Standard Package