
44 | |
|---|---|
DigiKey Part Number | 4895-44-ND |
Manufacturer | CEC Industries |
Manufacturer Part Number | 44 |
Description | Box of 10 T-3 1/4 BA9s 6.3V .25A |
Customer Reference | |
Detailed Description | Lamp 6.3V T-3.25 / Base: BA9S Bayonet - Single Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.9 | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.80000 | $6.80 |
| 10 | $6.29000 | $62.90 |
| 50 | $5.95000 | $297.50 |
| 100 | $5.09000 | $509.00 |


