
7219 | |
---|---|
DigiKey Part Number | 4895-7219-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 7219 |
Description | Box of 10 T1 W.T. 12V .06A .15CP |
Customer Reference | |
Detailed Description | Lamp 12V T-1 Wire Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $6.08000 | $60.80 |
50 | $5.59000 | $279.50 |
100 | $4.92000 | $492.00 |