
7373 | |
---|---|
DigiKey Part Number | 4895-7373-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 7373 |
Description | Box of 10 T-1 3/4 BI-PIN 14V .1A |
Customer Reference | |
Detailed Description | Lamp 14V T-1.75 / Base: G3.17 Bi-Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Size | T-1.75 / Base: G3.17 | |
Lead Style | Bi-Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.95000 | $12.95 |
10 | $12.29000 | $122.90 |
50 | $10.99000 | $549.50 |
100 | $9.67000 | $967.00 |