
8640 | |
---|---|
DigiKey Part Number | 4895-8640-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 8640 |
Description | Box of 10 T1 1/4 14V 1.12W 0.08A |
Customer Reference | |
Detailed Description | Lamp 14V T-1.25 Wire Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Size | T-1.25 | |
Lead Style | Wire Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.72000 | $9.72 |