
A9A | |
|---|---|
DigiKey Part Number | 4895-A9A-ND |
Manufacturer | CEC Industries |
Manufacturer Part Number | A9A |
Description | Neon Lamp (NE-2E) |
Customer Reference | |
Detailed Description | Neon Lamp 105V T-2 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Voltage Rating | 105V | |
Lens Size | T-2 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |


