B2A | |
---|---|
DigiKey Part Number | 4895-B2A-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | B2A |
Description | Neon Lamp (NE-51H),resistor not |
Customer Reference | |
Detailed Description | Neon Lamp 105V T-3.25 / Base: BA9S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Voltage Rating | 105V | |
Lens Size | T-3.25 / Base: BA9S | |
Lead Style | Bayonet - Single Contact |