
C9A | |
---|---|
DigiKey Part Number | 4895-C9A-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | C9A |
Description | Neon Lamp (NE-2J) |
Customer Reference | |
Detailed Description | Neon Lamp 105V T-2 / Base: SX6S Midget Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Voltage Rating | 105V | |
Lens Size | T-2 / Base: SX6S | |
Lead Style | Midget Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |