1N4732A BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 10,000
Unit Price: $0.16400
Datasheet
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4732A BK TIN/LEAD

DigiKey Part Number
1514-1N4732ABKTIN/LEAD-ND
Manufacturer
Manufacturer Part Number
1N4732A BK TIN/LEAD
Description
DIODE ZENER 4.7V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,000$0.05615$898.40