Direct



3SMC17CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC17CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC17CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC17CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 3SMC17CA TR13 PBFREE |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 106.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.19000 | $6.19 |
| 10 | $4.15300 | $41.53 |
| 100 | $2.99850 | $299.85 |
| 500 | $2.98350 | $1,491.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43750 | $7,312.50 |


