CDM7-650 TR13 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 650 V 7A (Ta) 1.12W (Ta), 140W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM7-650 TR13 PBFREE

DigiKey Part Number
1514-CDM7-650TR13PBFREETR-ND - Tape & Reel (TR)
1514-CDM7-650TR13PBFREECT-ND - Cut Tape (CT)
1514-CDM7-650TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
CDM7-650 TR13 PBFREE
Description
MOSFET N-CH 650V 7A DPAK
Customer Reference
Detailed Description
N-Channel 650 V 7A (Ta) 1.12W (Ta), 140W (Tc) Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.8 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
754 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.12W (Ta), 140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes