
CMJH180 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMJH180TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJH180TRPBFREECT-ND - Cut Tape (CT) 1514-CMJH180TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJH180 TR PBFREE |
Description | DIODE CUR REG 50V 20MA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CMJH180 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 20mA | |
Voltage - Limiting (Max) | 4.6V | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $4.86000 | $48.60 |
100 | $3.64140 | $364.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.97500 | $8,925.00 |