
CMR2-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CMR2-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.34300 | $3.43 |
| 100 | $0.25780 | $25.78 |
| 500 | $0.19530 | $97.65 |
| 1,000 | $0.17514 | $175.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13029 | $390.87 |
| 6,000 | $0.12000 | $720.00 |
| 9,000 | $0.11523 | $1,037.07 |
| 15,000 | $0.11468 | $1,720.20 |
| 21,000 | $0.11435 | $2,401.35 |
| 30,000 | $0.11396 | $3,418.80 |
| 75,000 | $0.11000 | $8,250.00 |

