Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMR2S-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2S-02TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CMR2S-02 TR13 PBFREE |
Description | 2A 200V SMD RECTIFIER-SUPER FAST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.15827 | $949.62 |





