


CMSH3-150MFL TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-150MFLTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-150MFLTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-150MFLTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CMSH3-150MFL TR13 PBFREE |
Description | DIODE SCHOTTKY 150V 3A SMAFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.48900 | $4.89 |
| 100 | $0.31570 | $31.57 |
| 500 | $0.24098 | $120.49 |
| 1,000 | $0.21688 | $216.88 |
| 2,000 | $0.19659 | $393.18 |
| 5,000 | $0.17595 | $879.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16102 | $1,610.20 |
| 20,000 | $0.14960 | $2,992.00 |
| 30,000 | $0.14379 | $4,313.70 |
| 50,000 | $0.14375 | $7,187.50 |

