CMUT3904 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet
BC846BT TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMUT3904 TR PBFREE

DigiKey Part Number
1514-CMUT3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CMUT3904TRPBFREECT-ND - Cut Tape (CT)
1514-CMUT3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMUT3904 TR PBFREE
Description
TRANS NPN 40V 0.2A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types