
CMZ5943B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5943BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5943BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5943BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5943B TR13 PBFREE |
Description | DIODE ZENER 56V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21208 | $1,060.40 |
10,000 | $0.19624 | $1,962.40 |
15,000 | $0.18817 | $2,822.55 |
25,000 | $0.18125 | $4,531.25 |