
CT0443164251F | |
---|---|
DigiKey Part Number | 4161-CT0443164251F-ND |
Manufacturer | |
Manufacturer Product Number | CT0443164251F |
Description | FERRITE CORE 200OHM HINGED 6.5MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.256" Dia (6.50mm) OD 0.807" W x 0.787" H (20.50mm x 20.00mm) Length 0.787" L (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.256" Dia (6.50mm) | |
Outer Dimension | 0.807" W x 0.787" H (20.50mm x 20.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" L (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
500 | $1.70620 | $853.10 |
1,000 | $1.31250 | $1,312.50 |