
CTCB0603F-102M | |
---|---|
DigiKey Part Number | 4161-CTCB0603F-102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTCB0603F-102M |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
500 | $0.13814 | $69.07 |
1,000 | $0.10625 | $106.25 |