120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTCB0603F-121M

DigiKey Part Number
4161-CTCB0603F-121M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
CTCB0603F-121M
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,020
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.17000$0.17
500$0.13814$69.07
1,000$0.10625$106.25