
CTCB0603F-700P | |
|---|---|
DigiKey Part Number | 4161-CTCB0603F-700P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CTCB0603F-700P |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 500 | $0.13810 | $69.05 |
| 1,000 | $0.10620 | $106.20 |

