
CTCB0805F-102S | |
|---|---|
DigiKey Part Number | 4161-CTCB0805F-102S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CTCB0805F-102S |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 500 | $0.24538 | $122.69 |
| 1,000 | $0.18875 | $188.75 |

