
CTCB1206F-800U | |
---|---|
DigiKey Part Number | 4161-CTCB1206F-800U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTCB1206F-800U |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
500 | $0.11636 | $58.18 |
1,000 | $0.08950 | $89.50 |