
CTCLNSF-T1027Z | |
|---|---|
DigiKey Part Number | 4161-CTCLNSF-T1027Z-ND |
Manufacturer | |
Manufacturer Product Number | CTCLNSF-T1027Z |
Description | 5.6 MH VARIABLE COIL |
Customer Reference | |
Detailed Description | 5.6 mH Adjustable Inductors 80 @ 252kHz Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 5.6 mH | |
Tolerance | ±10% | |
Q @ Freq | 80 @ 252kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Height | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 500 | $2.79500 | $1,397.50 |
| 1,000 | $2.15000 | $2,150.00 |

