
C18S1 | |
---|---|
DigiKey Part Number | 5766-C18S1-ND |
Manufacturer | Centric RF |
Manufacturer Product Number | C18S1 |
Description | Termination SMA Male 18Ghz VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Centric RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Finish | Gold | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.00000 | $25.00 |
10 | $24.25000 | $242.50 |