C401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C401

DigiKey Part Number
5766-C401-ND
Manufacturer
Centric RF
Manufacturer Product Number
C401
Description
Termination 2.92 Male 40Ghz
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Centric RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Centric RF
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$130.00000$130.00
10$126.10000$1,261.00
25$122.20000$3,055.00