
CSA-90CS | |
---|---|
DigiKey Part Number | 2343-CSA-90CS-ND |
Manufacturer | |
Manufacturer Product Number | CSA-90CS |
Description | SPRING ANCHORS |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CSA-90CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Hardware Type | Spring Anchor | |
Specifications | 0.375-16 Thread | |
For Use With/Related Products | Springs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.15000 | $6.15 |
250 | $3.75000 | $937.50 |
500 | $3.32000 | $1,660.00 |