
SSA-50CS | |
---|---|
DigiKey Part Number | 2343-SSA-50CS-ND |
Manufacturer | |
Manufacturer Product Number | SSA-50CS |
Description | SS SPRING ANCHORS |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SSA-50CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Hardware Type | Spring Anchor | |
Specifications | 6-32 Thread | |
For Use With/Related Products | Springs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.93000 | $6.93 |
250 | $4.61000 | $1,152.50 |
500 | $4.08000 | $2,040.00 |