TA-2257CS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-2257CS

DigiKey Part Number
2343-TA-2257CS-ND
Manufacturer
Manufacturer Product Number
TA-2257CS
Description
TAPERED SPRING STEEL 0.560"
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TA-2257CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Tapered
Material
Spring Steel
Wire Diameter
0.030" (0.76mm)
Diameter - Inside
0.190" (4.83mm)
Diameter - Small Outside
0.250" (6.35mm)
Diameter - Large Outside
0.750" (19.05mm)
Free Length
0.560" (14.22mm)
Rate
1.5 lbs/in
End Style
Closed
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.85000$2.85
50$1.95000$97.50
150$1.85000$277.50
300$1.76000$528.00
500$1.55000$775.00