
CS-1008G-8P-A3 | |
|---|---|
DigiKey Part Number | 5589-CS-1008G-8P-A3-ND |
Manufacturer | CERiO Corporation |
Manufacturer Product Number | CS-1008G-8P-A3 |
Description | 8 Port PoE+ Switch (180W) |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CERiO Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
PoE Ports | 8 | |
Connector Type | RJ-45 | |
Voltage - Input | 100V ~ 240V | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C |


