
XGZP6859A200KPG33 | |
---|---|
DigiKey Part Number | 5611-XGZP6859A200KPG33-ND |
Manufacturer | CFSensor |
Manufacturer Product Number | XGZP6859A200KPG33 |
Description | Pressure Sensor 29PSI(0~200kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Analog | |
Output | 0.2 V ~ 2.7 V | |
Accuracy | ±2% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMT |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $6.60000 | $33.00 |
10 | $6.32500 | $63.25 |
25 | $6.05000 | $151.25 |
100 | $5.77500 | $577.50 |
500 | $4.90000 | $2,450.00 |