APXC6R3ARA221MH70G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 7
Unit Price: $1.75000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Chemi-Con
In Stock: 50
Unit Price: $0.64000
Datasheet

Similar


Nichicon
In Stock: 195
Unit Price: $1.27000
Datasheet

Similar


Nichicon
In Stock: 92
Unit Price: $1.65000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.26000
Datasheet
PXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC6R3ARA221MH70G

DigiKey Part Number
565-APXC6R3ARA221MH70GTR-ND - Tape & Reel (TR)
565-APXC6R3ARA221MH70GCT-ND - Cut Tape (CT)
565-APXC6R3ARA221MH70GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXC6R3ARA221MH70G
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes